
T110B566K006AS | |
|---|---|
DigiKey Part Number | 399-T110B566K006AS-ND |
Manufacturer | |
Manufacturer Product Number | T110B566K006AS |
Description | CAP TANT 56UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF Hermetically Sealed Tantalum Capacitors 6 V Axial 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110B566K006AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features General Purpose |
Tolerance ±10% | Grade Military |
Voltage - Rated 6 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.13000 | $18.13 |
| 10 | $13.95600 | $139.56 |
| 75 | $11.97093 | $897.82 |
| 150 | $11.50927 | $1,726.39 |
| 525 | $10.87173 | $5,707.66 |
| 1,050 | $10.60397 | $11,134.17 |

