10 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A DCR 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A DCR 40mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SU16VD-40010

DigiKey Part Number
399-10740-ND
Manufacturer
Manufacturer Product Number
SU16VD-40010
Description
CMC 10UH 4A 2LN TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A DCR 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
SU16VD-40010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
40mOhm
Manufacturer
KEMET
Voltage Rating - AC
250V
Series
Operating Temperature
-25°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.906" L x 0.748" W (23.00mm x 19.00mm)
Filter Type
Power Line
Height (Max)
1.083" (27.50mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
10 µH @ 1 kHz
Base Product Number
Current Rating (Max)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 273
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.02000$3.02
10$2.73500$27.35
25$2.62760$65.69
50$2.54820$127.41
100$2.47050$247.05
250$2.37104$592.76
600$2.27905$1,367.43
1,200$2.20834$2,650.01
5,400$2.06126$11,130.80
Manufacturers Standard Package