


SN8S-50P2 | |
|---|---|
DigiKey Part Number | 399-20606-ND |
Manufacturer | |
Manufacturer Product Number | SN8S-50P2 |
Description | NMC 72.0UH 2.0A 0.0750 OHM TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 72 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SN8S-50P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 72 µH @ 100 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 75mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.748" Dia (19.00mm) | |
Height (Max) | 0.413" (10.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $2.28248 | $3,651.97 |

