1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-20-10JH

DigiKey Part Number
399-SC-20-10JH-ND
Manufacturer
Manufacturer Product Number
SC-20-10JH
Description
CMC 1MH 20A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 20A DCR
Datasheet
 Datasheet
EDA/CAD Models
SC-20-10JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 100 kHz
Current Rating (Max)
20A
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.008" Dia (51.00mm)
Height (Max)
1.339" (34.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$16.21000$16.21
20$12.57250$251.45
40$11.85475$474.19
60$11.45450$687.27
100$10.97010$1,097.01
260$10.11935$2,631.03
500$9.57660$4,788.30
1,000$9.55125$9,551.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.