



SBC2-150-162 | |
|---|---|
DigiKey Part Number | 399-20746-ND |
Manufacturer | |
Manufacturer Product Number | SBC2-150-162 |
Description | FIXED IND 15UH 1.6A 80 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 80mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC2-150-162 Models |
Category | Current - Saturation (Isat) 1.7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 80mOhm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.94000 | $9.40 |
| 250 | $0.71536 | $178.84 |
| 1,000 | $0.63597 | $635.97 |
| 5,000 | $0.55500 | $2,775.00 |
| 10,000 | $0.52347 | $5,234.70 |

