
R82EC3390AA70J | |
|---|---|
DigiKey Part Number | 399-R82EC3390AA70J-ND |
Manufacturer | |
Manufacturer Product Number | R82EC3390AA70J |
Description | CAP FILM 0.39UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Applications Automotive |
Tolerance ±5% | Ratings AEC-Q200 |
Voltage Rating - AC 63V | Base Product Number |
Voltage Rating - DC 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.55000 | $5.50 |
| 50 | $0.41700 | $20.85 |
| 100 | $0.37580 | $37.58 |
| 500 | $0.30616 | $153.08 |
| 1,500 | $0.27392 | $410.88 |
| 3,000 | $0.25814 | $774.42 |
| 6,000 | $0.24516 | $1,470.96 |

