0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC2680DQ60J

DigiKey Part Number
399-9697-1-ND - Cut Tape (CT)
399-9697-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC2680DQ60J
Description
CAP FILM 0.068UF 5% 100VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC2680DQ60J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,532
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.28300$2.83
50$0.20660$10.33
100$0.18330$18.33
500$0.14404$72.02
1,000$0.13194$131.94
Tape & Box (TB)
QuantityUnit PriceExt Price
3,500$0.11525$403.38
7,000$0.10825$757.75
10,500$0.10475$1,099.88
17,500$0.10087$1,765.23
24,500$0.09860$2,415.70
35,000$0.09642$3,374.70
Manufacturers Standard Package