
R82DC3470Z360J | |
|---|---|
DigiKey Part Number | 399-9690-ND |
Manufacturer | |
Manufacturer Product Number | R82DC3470Z360J |
Description | CAP FILM 0.47UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3470Z360J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.38100 | $3.81 |
| 50 | $0.28340 | $14.17 |
| 100 | $0.25340 | $25.34 |
| 500 | $0.20242 | $101.21 |
| 1,000 | $0.18671 | $186.71 |
| 3,000 | $0.16730 | $501.90 |
| 6,000 | $0.15781 | $946.86 |

