
R82DC3470SH60J | |
|---|---|
DigiKey Part Number | 399-11865-1-ND - Cut Tape (CT) 399-11865-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82DC3470SH60J |
Description | CAP FILM 0.47UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.34200 | $3.42 |
| 50 | $0.25260 | $12.63 |
| 100 | $0.22510 | $22.51 |
| 500 | $0.17876 | $89.38 |
| 1,000 | $0.16448 | $164.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.14939 | $373.47 |
| 5,000 | $0.14031 | $701.55 |
| 7,500 | $0.13576 | $1,018.20 |
| 12,500 | $0.13072 | $1,634.00 |
| 17,500 | $0.12777 | $2,235.97 |
| 25,000 | $0.12494 | $3,123.50 |

