0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC3470AA60J

DigiKey Part Number
399-8901-ND
Manufacturer
Manufacturer Product Number
R82DC3470AA60J
Description
CAP FILM 0.47UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82DC3470AA60J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.299" (7.60mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,777
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.36800$3.68
50$0.27280$13.64
100$0.24340$24.34
500$0.19414$97.07
2,000$0.16639$332.78
4,000$0.15609$624.36
6,000$0.15093$905.58
Manufacturers Standard Package