0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82DC3220DQ60J

DigiKey Part Number
399-5445-1-ND - Cut Tape (CT)
399-5445-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82DC3220DQ60J
Description
CAP FILM 0.22UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82DC3220DQ60J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,696
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.30500$3.05
50$0.22400$11.20
100$0.19910$19.91
500$0.15712$78.56
1,000$0.14418$144.18
Tape & Box (TB)
QuantityUnit PriceExt Price
3,500$0.12633$442.15
7,000$0.11885$831.95
10,500$0.11511$1,208.65
17,500$0.11095$1,941.62
24,500$0.10853$2,658.99
35,000$0.10619$3,716.65
Manufacturers Standard Package