
R474R339050A1KV057 | |
|---|---|
DigiKey Part Number | 399-R474R339050A1KV057-ND |
Manufacturer | |
Manufacturer Product Number | R474R339050A1KV057 |
Description | CAP FILM 0.39UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R474R339050A1KV057 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.51000 | $2.51 |
| 10 | $1.67400 | $16.74 |
| 50 | $1.34220 | $67.11 |
| 336 | $1.10229 | $370.37 |
| 672 | $1.04235 | $700.46 |
| 1,008 | $1.01235 | $1,020.45 |
| 2,688 | $0.95240 | $2,560.05 |
| 5,040 | $0.92179 | $4,645.82 |

