
PHE426DJ5680GR05 | |
|---|---|
DigiKey Part Number | 399-PHE426DJ5680GR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE426DJ5680GR05 |
Description | CAP FILM 0.068UF 2% 100VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE426DJ5680GR05 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±2% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.75000 | $1.75 |
| 10 | $1.13700 | $11.37 |
| 50 | $0.89400 | $44.70 |
| 100 | $0.81900 | $81.90 |
| 500 | $0.69214 | $346.07 |
| 1,000 | $0.65292 | $652.92 |
| 3,000 | $0.60446 | $1,813.38 |
| 5,000 | $0.58653 | $2,932.65 |

