220 pF Film Capacitor 250V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR5221J630J11L4BULK

DigiKey Part Number
399-19858-ND
Manufacturer
Manufacturer Product Number
PFR5221J630J11L4BULK
Description
CAP FILM 220PF 5% 630VDC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 pF Film Capacitor 250V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
PFR5221J630J11L4BULK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
250V
Applications
High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
630V
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,419
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.95000$1.95
10$1.27600$12.76
50$1.00900$50.45
100$0.92650$92.65
500$0.78728$393.64
1,000$0.74421$744.21
3,000$0.69099$2,072.97
5,000$0.67131$3,356.55
Manufacturers Standard Package