
P409CP224M275AH221 | |
|---|---|
DigiKey Part Number | 399-12038-ND |
Manufacturer | |
Manufacturer Product Number | P409CP224M275AH221 |
Description | FILTER RC 220 OHMS/0.22UF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter 1st Order Low Pass 1 Channel R = 220Ohms, C = 0.22µF Radial |
Datasheet | Datasheet |
EDA/CAD Models | P409CP224M275AH221 Models |
Category | Values R = 220Ohms, C = 0.22µF |
Manufacturer KEMET | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Applications General Purpose |
Part Status Active | Voltage - Rated 275VAC |
Type Low Pass | Mounting Type Through Hole |
Filter Order 1st | Package / Case Radial |
Technology RC | Size / Dimension 0.945" L x 0.445" W (24.00mm x 11.30mm) |
Number of Channels 1 | Height 0.650" (16.50mm) |
Resistance - Channel (Ohms) 220 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.78000 | $5.78 |
| 10 | $4.08300 | $40.83 |
| 50 | $3.41260 | $170.63 |
| 150 | $3.10120 | $465.18 |
| 600 | $2.82342 | $1,694.05 |
| 1,050 | $2.73853 | $2,875.46 |
| 2,550 | $2.72596 | $6,951.20 |


