
F461DJ334J630L | |
|---|---|
DigiKey Part Number | 399-F461DJ334J630LTR-ND - Tape & Reel (TR) 399-F461DJ334J630LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F461DJ334J630L |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.47200 | $14.72 |
| 50 | $1.17280 | $58.64 |
| 100 | $1.08030 | $108.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.98284 | $245.71 |
| 500 | $0.92408 | $462.04 |
| 750 | $0.89464 | $670.98 |
| 1,250 | $0.86204 | $1,077.55 |
| 1,750 | $0.84299 | $1,475.23 |
| 2,500 | $0.82465 | $2,061.62 |

