1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE105M100AC3EA

DigiKey Part Number
399-ESE105M100AC3EACT-ND - Cut Tape (CT)
399-ESE105M100AC3EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESE105M100AC3EA
Description
CAP ALUM 1UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESE105M100AC3EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
15 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
21.75 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,085
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.15000$1.50
50$0.10780$5.39
100$0.09400$9.40
500$0.07042$35.21
1,000$0.06292$62.92
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.05665$113.30
4,000$0.05143$205.72
6,000$0.04880$292.80
10,000$0.04586$458.60
14,000$0.04413$617.82
20,000$0.04245$849.00
Manufacturers Standard Package