
ELH478M063AR4AV | |
|---|---|
DigiKey Part Number | 399-ELH478M063AR4AV-ND |
Manufacturer | |
Manufacturer Product Number | ELH478M063AR4AV |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH478M063AR4AV Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.35 A @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 3.886 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.75000 | $5.75 |
| 10 | $3.89600 | $38.96 |
| 50 | $3.12820 | $156.41 |
| 200 | $2.68480 | $536.96 |
| 600 | $2.43300 | $1,459.80 |
| 1,000 | $2.33891 | $2,338.91 |
| 2,600 | $2.19408 | $5,704.61 |
| 5,000 | $2.11436 | $10,571.80 |

