
CDR32BP102BJUS7185 | |
|---|---|
DigiKey Part Number | 1001-2423-2-ND - Tape & Reel (TR) 1001-2423-1-ND - Cut Tape (CT) 1001-2423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR32BP102BJUS7185 |
Description | CAP CER 1000PF 100V BP 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP102BJUS7185 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.05000 | $4.05 |
| 10 | $2.79300 | $27.93 |
| 50 | $2.29420 | $114.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.14010 | $214.01 |
| 200 | $2.01335 | $402.67 |
| 300 | $1.94987 | $584.96 |
| 500 | $1.87952 | $939.76 |
| 700 | $1.83839 | $1,286.87 |
| 1,000 | $1.79885 | $1,798.85 |

