



C795U103MYVDBAWL25 | |
|---|---|
DigiKey Part Number | 399-17509-ND |
Manufacturer | |
Manufacturer Product Number | C795U103MYVDBAWL25 |
Description | CAP CER 10000PF 400VAC Y5V RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C795U103MYVDBAWL25 Models |
Category | Ratings X1, Y2 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.787" (20.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.99500 | $9.95 |
| 50 | $0.77580 | $38.79 |
| 200 | $0.65270 | $130.54 |
| 600 | $0.58420 | $350.52 |
| 1,000 | $0.55889 | $558.89 |
| 2,600 | $0.52025 | $1,352.65 |
| 5,000 | $0.49920 | $2,496.00 |

