55 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4AQQEW5550A3AJ

DigiKey Part Number
399-C4AQQEW5550A3AJ-ND
Manufacturer
Manufacturer Product Number
C4AQQEW5550A3AJ
Description
CAP FILM 55UF 5% 1.1KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
55 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
C4AQQEW5550A3AJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
2.6 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.772" W (57.50mm x 45.00mm)
Height - Seated (Max)
2.217" (56.30mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$25.43000$25.43
18$19.10722$343.93
54$17.76685$959.41
108$17.11065$1,847.95
504$16.03750$8,082.90
Manufacturers Standard Package