C410C301KAG5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $0.18010
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.14420
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.12815
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,093
Unit Price: $0.56000
Datasheet
300 pF ±10% 250V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C301KAG5TA7200

DigiKey Part Number
C410C301KAG5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C410C301KAG5TA7200
Description
CAP CER 300PF 250V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
300 pF ±10% 250V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C301KAG5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C301FAG5TA7200KEMET0C410C301FAG5TA7200-ND$0.18010Upgrade
C410C301GAG5TA7200KEMET0C410C301GAG5TA7200-ND$0.14420Upgrade
C410C301JAG5TA7200KEMET0C410C301JAG5TA7200-ND$0.12815Upgrade
C410C301KAG5TAKEMET2,093399-C410C301KAG5TA-ND$0.56000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12688$634.40
Manufacturers Standard Package