
C410C220FAG5TA | |
|---|---|
DigiKey Part Number | 399-C410C220FAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C220FAG5TA |
Description | CAP CER 22PF 250V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C220FAG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.45500 | $4.55 |
| 50 | $0.34000 | $17.00 |
| 300 | $0.26177 | $78.53 |
| 600 | $0.24063 | $144.38 |
| 1,200 | $0.22325 | $267.90 |
| 2,700 | $0.20679 | $558.33 |
| 5,100 | $0.19626 | $1,000.93 |

