C331C184K2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $4.83204
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.88588
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.04924
Datasheet
0.18 µF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C331C184K2G5TA

DigiKey Part Number
C331C184K2G5TA-ND
Manufacturer
Manufacturer Product Number
C331C184K2G5TA
Description
CAP CER RAD 180NF 200V C0G 10%
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C331C184K2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.420" (10.66mm)
Tolerance
±10%
Lead Spacing
0.250" (6.35mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C331C184F2G5TAKEMET0C331C184F2G5TA-ND$4.83204Upgrade
C331C184G2G5TAKEMET0C331C184G2G5TA-ND$2.88588Upgrade
C331C184J2G5TAKEMET0C331C184J2G5TA-ND$2.04924Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
250$1.90204$475.51
Manufacturers Standard Package