0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C223J1G5TA7303

DigiKey Part Number
399-C330C223J1G5TA7303TR-ND - Tape & Reel (TR)
399-C330C223J1G5TA7303CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C330C223J1G5TA7303
Description
CAP CER 0.022UF 100V C0G RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C223J1G5TA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Tolerance
±5%
Height - Seated (Max)
0.360" (9.14mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,807
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.65000$2.65
10$1.76400$17.64
50$1.41520$70.76
100$1.30770$130.77
500$1.12596$562.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.04156$1,562.34
3,000$1.00023$3,000.69
4,500$0.97953$4,407.89
7,500$0.95658$7,174.35
10,500$0.94316$9,903.18
15,000$0.93025$13,953.75
Manufacturers Standard Package