C326C473K5G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.38188
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.57098
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.53820
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.57098
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.67032
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.94744
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.67032
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.39895
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.53604
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.39895
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.38188
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.53446
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.57098
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.53820
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C326C473K5G5TA7301

DigiKey Part Number
C326C473K5G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C326C473K5G5TA7301
Description
CAP CER 0.047UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C326C473K5G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C324C473K5G5TA7301KEMET0C324C473K5G5TA7301-ND$0.38188Direct
C324C473F1G5TA7301KEMET0C324C473F1G5TA7301-ND$3.57098Upgrade
C324C473F2G5TA7301KEMET0C324C473F2G5TA7301-ND$3.53820Upgrade
C324C473F5G5TA7301KEMET0C324C473F5G5TA7301-ND$3.57098Upgrade
C324C473G1G5TA7301KEMET0C324C473G1G5TA7301-ND$1.67032Upgrade
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.38188$954.70
Manufacturers Standard Package