
C322C220G1G5TA | |
|---|---|
DigiKey Part Number | 399-C322C220G1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C322C220G1G5TA |
Description | CAP CER 22PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C220G1G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Tolerance ±2% | Height - Seated (Max) 0.260" (6.60mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $0.90900 | $9.09 |
| 50 | $0.70580 | $35.29 |
| 100 | $0.64300 | $64.30 |
| 500 | $0.53710 | $268.55 |
| 1,000 | $0.50434 | $504.34 |
| 2,500 | $0.46975 | $1,174.38 |
| 5,000 | $0.44890 | $2,244.50 |

