
C321C330K3G5TA | |
|---|---|
DigiKey Part Number | 399-C321C330K3G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C321C330K3G5TA |
Description | CAP CER RAD 33PF 25V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 25V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C321C330K3G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34100 | $3.41 |
| 50 | $0.25160 | $12.58 |
| 100 | $0.22420 | $22.42 |
| 500 | $0.17782 | $88.91 |
| 1,000 | $0.16351 | $163.51 |
| 2,500 | $0.14842 | $371.05 |
| 5,000 | $0.13933 | $696.65 |

