C318C562K2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $0.22692
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.69100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.69100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.94600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.94600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.23210
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.23210
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.23118
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.69100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.69100
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.94600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.94600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.23210
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.23210
Datasheet
5600 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C318C562K2G5TA

DigiKey Part Number
C318C562K2G5TA-ND
Manufacturer
Manufacturer Product Number
C318C562K2G5TA
Description
CAP CER 5600PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C318C562K2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.235" (5.97mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (60)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C317C562K2G5TAKEMET0C317C562K2G5TA-ND$0.22692Direct
C317C562F2G5TAKEMET0C317C562F2G5TA-ND$1.69100Upgrade
C317C562FAG5TAKEMET0C317C562FAG5TA-ND$1.69100Upgrade
C317C562G2G5TAKEMET0C317C562G2G5TA-ND$0.94600Upgrade
C317C562GAG5TAKEMET0C317C562GAG5TA-ND$0.94600Upgrade
Available To Order
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,500$0.23118$346.77