Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

C2220X474K5RACTU | |
|---|---|
DigiKey Part Number | 399-C2220X474K5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220X474K5RACTU |
Description | CAP CER 0.47UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X474K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220X474J5GACTU | KEMET | 1,288 | 399-C2220X474J5GACTUCT-ND | $10.63000 | Upgrade |
| 2220Y0500474KXT | Knowles Syfer | 0 | 2220Y0500474KXT-ND | $3.06588 | Direct |
| 2220Y0500474JXT | Knowles Syfer | 0 | 2220Y0500474JXT-ND | $4.02046 | Upgrade |
| 2220Y0630474JXT | Knowles Syfer | 0 | 2220Y0630474JXT-ND | $4.02046 | Upgrade |
| 2220Y0630474KXT | Knowles Syfer | 0 | 2220Y0630474KXT-ND | $3.06588 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.69066 | $2,690.66 |




