
C2220C103KHRACAUTO | |
|---|---|
DigiKey Part Number | 399-16807-2-ND - Tape & Reel (TR) 399-16807-1-ND - Cut Tape (CT) 399-16807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C103KHRACAUTO |
Description | CAP CER 2220 10NF 3000V X7R 10% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C103KHRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| 10 | $2.28500 | $22.85 |
| 50 | $1.85880 | $92.94 |
| 100 | $1.72710 | $172.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.50454 | $752.27 |
| 1,000 | $1.43563 | $1,435.63 |
| 1,500 | $1.40110 | $2,101.65 |
| 2,500 | $1.36284 | $3,407.10 |
| 3,500 | $1.34046 | $4,691.61 |
| 5,000 | $1.31894 | $6,594.70 |

