Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C1210X160K5HACTU | |
|---|---|
DigiKey Part Number | 399-C1210X160K5HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X160K5HACTU |
Description | CAP CER 1210 16PF 50V ULTRA STAB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±10% 50V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X160K5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X160F1HACTU | KEMET | 0 | 399-C1210X160F1HACTUTR-ND | $0.36738 | Upgrade |
| C1210X160F5HACTU | KEMET | 0 | 399-C1210X160F5HACTUTR-ND | $0.36738 | Upgrade |
| C1210X160G1HACTU | KEMET | 0 | 399-C1210X160G1HACTUTR-ND | $0.16575 | Upgrade |
| C1210X160G5HACTU | KEMET | 0 | 399-C1210X160G5HACTUTR-ND | $0.16575 | Upgrade |
| C1210X160J1HACTU | KEMET | 0 | 399-C1210X160J1HACTUTR-ND | $0.10016 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09614 | $384.56 |


