
C1210C102KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-16741-2-ND - Tape & Reel (TR) 399-16741-1-ND - Cut Tape (CT) 399-16741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102KDRACAUTO |
Description | CAP CER 1210 1NF 1000V X7R 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102KDRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.33800 | $13.38 |
| 50 | $1.05920 | $52.96 |
| 100 | $0.97290 | $97.29 |
| 500 | $0.82736 | $413.68 |
| 1,000 | $0.78232 | $782.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.74525 | $1,490.50 |
| 4,000 | $0.71472 | $2,858.88 |
| 6,000 | $0.69943 | $4,196.58 |
| 10,000 | $0.68248 | $6,824.80 |
| 14,000 | $0.67257 | $9,415.98 |
| 20,000 | $0.66303 | $13,260.60 |

