Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1206X153J4JACAUTO | |
|---|---|
DigiKey Part Number | C1206X153J4JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X153J4JACAUTO |
Description | CAP CER 0.015UF 16V U2J 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 16V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X153J4JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X153F3JACAUTO | KEMET | 0 | C1206X153F3JACAUTO-ND | $1.03953 | Upgrade |
| C1206X153F4JACAUTO | KEMET | 0 | C1206X153F4JACAUTO-ND | $1.03881 | Upgrade |
| C1206X153F5JACAUTO | KEMET | 0 | C1206X153F5JACAUTO-ND | $1.04098 | Upgrade |
| C1206X153G3JACAUTO | KEMET | 0 | C1206X153G3JACAUTO-ND | $0.33785 | Upgrade |
| C1206X153G4JACAUTO | KEMET | 0 | C1206X153G4JACAUTO-ND | $0.33765 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24812 | $992.48 |


