C1206X153FAGEC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.73856
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.61742
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.55300
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.60767
Datasheet
0.015 µF ±1% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X153FAGEC7210

DigiKey Part Number
C1206X153FAGEC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X153FAGEC7210
Description
CAP CER 1206 15NF 250V C0G 1%
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.015 µF ±1% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X153FAGEC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X153FAGECKEMET0C1206X153FAGEC-ND$0.73856Parametric Equivalent
C1206X153FAGECAUTOKEMET0C1206X153FAGECAUTO-ND$0.61742Parametric Equivalent
C1206X153FAGECAUTO7210KEMET0C1206X153FAGECAUTO7210-ND$0.55300Parametric Equivalent
C1206X153FAGECTUKEMET0399-C1206X153FAGECTUTR-ND$0.60767Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.54410$5,441.00
Manufacturers Standard Package