
C1206X103KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206X103KCRACTUTR-ND - Tape & Reel (TR) 399-C1206X103KCRACTUCT-ND - Cut Tape (CT) 399-C1206X103KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X103KCRACTU |
Description | CAP CER 10000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.94000 | $1.94 |
| 10 | $1.26300 | $12.63 |
| 50 | $0.99720 | $49.86 |
| 100 | $0.91510 | $91.51 |
| 500 | $0.77646 | $388.23 |
| 1,000 | $0.73358 | $733.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.68831 | $1,720.77 |
| 5,000 | $0.66102 | $3,305.10 |
| 7,500 | $0.64735 | $4,855.12 |
| 12,500 | $0.63219 | $7,902.38 |
| 17,500 | $0.62333 | $10,908.28 |

