
C1206C509D5GAC7800 | |
|---|---|
DigiKey Part Number | 399-14695-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C509D5GAC7800 |
Description | CAP CER 5PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C509D5GAC7800 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |

