
C1206C432F1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C432F1HACAUTOTR-ND - Tape & Reel (TR) 399-C1206C432F1HACAUTOCT-ND - Cut Tape (CT) 399-C1206C432F1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C432F1HACAUTO |
Description | CAP CER 1206 4.3NF 100V ULTRA ST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4300 pF ±1% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C432F1HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.44200 | $4.42 |
| 50 | $0.33000 | $16.50 |
| 100 | $0.29560 | $29.56 |
| 500 | $0.23782 | $118.91 |
| 1,000 | $0.21998 | $219.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19322 | $772.88 |
| 8,000 | $0.18327 | $1,466.16 |
| 12,000 | $0.17829 | $2,139.48 |
| 20,000 | $0.17277 | $3,455.40 |
| 28,000 | $0.16954 | $4,747.12 |
| 40,000 | $0.16644 | $6,657.60 |

