
C1206C185K8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C185K8RACTUTR-ND - Tape & Reel (TR) 399-C1206C185K8RACTUCT-ND - Cut Tape (CT) 399-C1206C185K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C185K8RACTU |
Description | CAP CER 1.8UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C185K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C185K4RACTU | KEMET | 5,432 | 399-C1206C185K4RACTUCT-ND | $1.49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 10 | $0.95200 | $9.52 |
| 50 | $0.74020 | $37.01 |
| 100 | $0.67510 | $67.51 |
| 500 | $0.56510 | $282.55 |
| 1,000 | $0.53109 | $531.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.49520 | $1,238.00 |
| 5,000 | $0.47356 | $2,367.80 |
| 7,500 | $0.46271 | $3,470.33 |
| 12,500 | $0.45070 | $5,633.75 |
| 17,500 | $0.44367 | $7,764.23 |
| 25,000 | $0.43691 | $10,922.75 |

