
C1206C111J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C111J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C111J1GACTUCT-ND - Cut Tape (CT) 399-C1206C111J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C111J1GACTU |
Description | CAP CER 110PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C111J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.39400 | $3.94 |
| 50 | $0.29320 | $14.66 |
| 100 | $0.26220 | $26.22 |
| 500 | $0.20962 | $104.81 |
| 1,000 | $0.19340 | $193.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16909 | $676.36 |
| 8,000 | $0.16005 | $1,280.40 |
| 12,000 | $0.15553 | $1,866.36 |
| 20,000 | $0.15052 | $3,010.40 |
| 28,000 | $0.14758 | $4,132.24 |
| 40,000 | $0.14477 | $5,790.80 |

