Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1206C104K4JACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104K4JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C104K4JACTU |
Description | CAP CER 0.1UF 16V U2J 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K4JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104F3JACTU | KEMET | 0 | 399-C1206C104F3JACTUTR-ND | $1.27337 | Upgrade |
| C1206C104F4JACTU | KEMET | 0 | 399-C1206C104F4JACTUTR-ND | $1.74686 | Upgrade |
| C1206C104F5JACTU | KEMET | 7,273 | 399-C1206C104F5JACTUCT-ND | $3.67000 | Upgrade |
| C1206C104G3JACTU | KEMET | 0 | 399-C1206C104G3JACTUTR-ND | $0.31126 | Upgrade |
| C1206C104G4JACTU | KEMET | 0 | 399-C1206C104G4JACTUTR-ND | $0.42160 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17166 | $686.64 |




