


C1206C104J3JACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104J3JACTUTR-ND - Tape & Reel (TR) 399-C1206C104J3JACTUCT-ND - Cut Tape (CT) 399-C1206C104J3JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104J3JACTU |
Description | CAP CER 0.1UF 25V U2J 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104J3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.64100 | $6.41 |
| 50 | $0.48860 | $24.43 |
| 100 | $0.44150 | $44.15 |
| 500 | $0.36232 | $181.16 |
| 1,000 | $0.33784 | $337.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30111 | $1,204.44 |
| 8,000 | $0.28745 | $2,299.60 |
| 12,000 | $0.28062 | $3,367.44 |
| 20,000 | $0.27304 | $5,460.80 |
| 28,000 | $0.26860 | $7,520.80 |
| 40,000 | $0.26434 | $10,573.60 |

