
C0805Y473K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805Y473K5RACTUTR-ND - Tape & Reel (TR) 399-C0805Y473K5RACTUCT-ND - Cut Tape (CT) 399-C0805Y473K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y473K5RACTU |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y473K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805S473K5RACTU | KEMET | 296 | 399-C0805S473K5RACTUCT-ND | $0.58000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.46800 | $4.68 |
| 50 | $0.35040 | $17.52 |
| 100 | $0.31450 | $31.45 |
| 500 | $0.25374 | $126.87 |
| 1,000 | $0.23499 | $234.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20689 | $827.56 |
| 8,000 | $0.19645 | $1,571.60 |
| 12,000 | $0.19121 | $2,294.52 |
| 20,000 | $0.18542 | $3,708.40 |
| 28,000 | $0.18203 | $5,096.84 |
| 40,000 | $0.17876 | $7,150.40 |

