Parametric Equivalent

C0805X682K2GECAUTO | |
|---|---|
DigiKey Part Number | 399-17867-2-ND - Tape & Reel (TR) 399-17867-1-ND - Cut Tape (CT) 399-17867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X682K2GECAUTO |
Description | CAP CER 6800PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X682K2GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X682K2GECAUTO7210 | KEMET | 0 | C0805X682K2GECAUTO7210-ND | $0.07711 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.15929 | $398.22 |


