Upgrade
Upgrade
Parametric Equivalent

C0805X360J1HACTU | |
|---|---|
DigiKey Part Number | 399-C0805X360J1HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X360J1HACTU |
Description | CAP CER 0805 36PF 100V ULTRA STA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X360J1HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X360F1HACTU | KEMET | 0 | 399-C0805X360F1HACTUTR-ND | $0.10194 | Upgrade |
| C0805X360G1HACTU | KEMET | 0 | 399-C0805X360G1HACTUTR-ND | $0.04670 | Upgrade |
| C0805X360J1HACAUTO | KEMET | 0 | C0805X360J1HACAUTO-ND | $0.03987 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.02688 | $322.56 |


