


C0805X102J1REC7210 | |
|---|---|
DigiKey Part Number | 399-C0805X102J1REC7210TR-ND - Tape & Reel (TR) 399-C0805X102J1REC7210CT-ND - Cut Tape (CT) 399-C0805X102J1REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102J1REC7210 |
Description | CAP CER 0805 1NF 100V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102J1REC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X102J1RACAUTO | KEMET | 2,516 | 399-C0805X102J1RACAUTOCT-ND | $0.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.59200 | $5.92 |
| 50 | $0.45020 | $22.51 |
| 100 | $0.40610 | $40.61 |
| 500 | $0.33184 | $165.92 |
| 1,000 | $0.30891 | $308.91 |
| 2,500 | $0.28470 | $711.75 |
| 5,000 | $0.27012 | $1,350.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.25811 | $2,581.10 |
| 20,000 | $0.24823 | $4,964.60 |
| 30,000 | $0.24327 | $7,298.10 |
| 50,000 | $0.23778 | $11,889.00 |

