


C0805C473K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C473K5RAC7210TR-ND - Tape & Reel (TR) 399-C0805C473K5RAC7210CT-ND - Cut Tape (CT) 399-C0805C473K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K5RAC7210 |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K5RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C473K5RACAUTO | KEMET | 10,244 | 399-6972-1-ND | $0.25000 | Parametric Equivalent |
| C0805C473K5RACTU | KEMET | 131,130 | 399-C0805C473K5RACTUCT-ND | $0.19000 | Parametric Equivalent |
| C0805C473K5RALTU | KEMET | 3,995 | 399-C0805C473K5RALTUCT-ND | $0.85000 | Parametric Equivalent |
| C0805S473K5RACAUTO | KEMET | 1,760 | 399-C0805S473K5RACAUTOCT-ND | $0.62000 | Parametric Equivalent |
| C0805S473K5RACTU | KEMET | 296 | 399-C0805S473K5RACTUCT-ND | $0.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10800 | $1.08 |
| 50 | $0.07540 | $3.77 |
| 100 | $0.06540 | $6.54 |
| 500 | $0.04866 | $24.33 |
| 1,000 | $0.04350 | $43.50 |
| 2,500 | $0.03808 | $95.20 |
| 5,000 | $0.03483 | $174.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03081 | $462.15 |
| 30,000 | $0.02884 | $865.20 |
| 45,000 | $0.02786 | $1,253.70 |
| 75,000 | $0.02677 | $2,007.75 |
| 105,000 | $0.02613 | $2,743.65 |
| 150,000 | $0.02552 | $3,828.00 |

