0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C473J3GECTU

DigiKey Part Number
399-C0805C473J3GECTUTR-ND - Tape & Reel (TR)
399-C0805C473J3GECTUCT-ND - Cut Tape (CT)
399-C0805C473J3GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C473J3GECTU
Description
CAP CER 0805 47NF 25V C0G 5%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473J3GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,756
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.35100$3.51
50$0.25880$12.94
100$0.23070$23.07
500$0.18336$91.68
1,000$0.16871$168.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.15326$383.15
5,000$0.14396$719.80
7,500$0.13930$1,044.75
12,500$0.13414$1,676.75
17,500$0.13112$2,294.60
25,000$0.12822$3,205.50
Manufacturers Standard Package