
C0805C180J5HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C180J5HACTUTR-ND - Tape & Reel (TR) 399-C0805C180J5HACTUCT-ND - Cut Tape (CT) 399-C0805C180J5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C180J5HACTU |
Description | CAP CER 18PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C180J5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07800 | $0.78 |
| 50 | $0.05300 | $2.65 |
| 100 | $0.04560 | $4.56 |
| 500 | $0.03332 | $16.66 |
| 1,000 | $0.02953 | $29.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02388 | $95.52 |
| 8,000 | $0.02179 | $174.32 |
| 12,000 | $0.02074 | $248.88 |
| 20,000 | $0.01958 | $391.60 |
| 28,000 | $0.01891 | $529.48 |
| 40,000 | $0.01825 | $730.00 |

