Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104M4RACTM | KEMET | 0 | 399-C0805C104M4RACTMCT-ND | $0.14398 | Parametric Equivalent |
| C0805C104M4RACTU | KEMET | 3,893 | 399-17424-1-ND | $0.59000 | Parametric Equivalent |
| 0805B104M160CT | Walsin Technology Corporation | 0 | 1292-0805B104M160CTTR-ND | $0.01077 | Parametric Equivalent |
| VJ0805Y104MXJCW1BC | Vishay Vitramon | 0 | VJ0805Y104MXJCW1BC-ND | $0.06643 | Parametric Equivalent |
| VJ0805Y104MXJPW1BC | Vishay Vitramon | 0 | VJ0805Y104MXJPW1BC-ND | $0.05781 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,551 | $0.21175 | $328.42 |




